
Female signal contact for wire-to-wire connector systems, designed for cable mounting with a straight orientation. Features a 15A current rating, gold plating over a copper alloy contact material, and nickel underplate. Accommodates 14-16AWG discrete wire with a maximum insulation diameter of 3.8mm. Operates within a temperature range of -67°C to 221°C, with a UL94 V-0 flammability rating. This RoHS compliant component is supplied in a bag of 1000.
TE Connectivity 1-353717-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 4.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.9mm |
| Insulation Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353717-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
