
Automotive-grade wire housing connector for wire-to-wire applications. Features 10 positions with a 1.5mm pitch, straight orientation, and female socket contacts. Rated for 3A contact current and up to 5.05kV DC voltage. Operates within a temperature range of -22°C to 221°C. Compliant with CSA and RoHS standards, with UL94 V-0 flammability rating. Designed for cable mounting with a white housing color.
TE Connectivity 1-353908-0 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6mm |
| Housing Color | Natural |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 0.65inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.141inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353908-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.