
Rectangular wire housing connector for wire-to-wire applications, featuring 11 positions and 11 contacts. This straight, cable mount housing supports 24-28 AWG wire with a 1.5mm pitch and a 3A current rating. It offers mating alignment and retention, with a maximum operating temperature of 221°C and a voltage rating of 50V AC / 5.05kV DC. The white housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-353908-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6mm |
| Housing Color | Natural |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 0.709inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.141inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353908-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.