
Flag terminal for 10-12 AWG wire, featuring a copper body with nickel plating for enhanced conductivity and corrosion resistance. This non-insulated, female terminal offers a circular termination style with a 17.83mm length and 9.53mm depth. Constructed from copper with nickel plating, it supports a 4.34mm stud diameter (M4) and a tongue thickness of 0.99mm. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 1-36270-1 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-36270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.