81-position, 4-row straight wire-to-board connector housing for signal applications. Features a 2.54mm pitch and 0.1inch row spacing, with a 33.4mm height, 89.4mm length, and 31mm width. This polarized, sealable, hybrid connector is black, rated for -40°C to 125°C, and ELV/RoHS compliant. Designed for crimp termination with a mating tab width of 0.11inch.
TE Connectivity 1-368376-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Gender | Female |
| Height | 33.4mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 89.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 81 |
| Number of Positions | 81 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-368376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.