TE Connectivity 1-368403-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Length | 37mm |
| Material | Polyamide, Nylon, PA66 |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-368403-1 to view detailed technical specifications.
No datasheet is available for this part.