Four-position, two-row right-angle power connector with a 0.156-inch pitch, designed for wire-to-wire applications. Features female socket contacts and a shielded, natural-colored housing. Rated UL94 V-0 for flammability, operating between -30°C and 65°C, and is RoHS and ELV compliant. Mounts to panels up to 0.078 inches thick with crimp termination for discrete wire.
TE Connectivity 1-368589-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-368589-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.