4-position, 2-row right-angle wire housing with a 3.96mm pitch. This female connector system supports wire-to-wire connections with a 300V operating voltage and discrete wire termination. Designed for panel mounting, it features a blue housing with a UL94 V-0 flammability rating and operates within a -30°C to 65°C temperature range.
TE Connectivity 1-368589-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 300V |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-368589-6 to view detailed technical specifications.
No datasheet is available for this part.