TE Connectivity 1-36965-1 technical specifications.
| Color | Violet |
| Contact Plating | Tin |
| Diameter | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 7.92mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-36965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.