TE Connectivity 1-380935-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 11.1mm |
| Lead Free | Contains Lead |
| Material | PVC, Poly, Vinyl |
| Mount | Socket |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-380935-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.