TE Connectivity 1-380953-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.47mm |
| Gender | Male |
| Length | 10.03mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-380953-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.