TE Connectivity 1-390171-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 32.4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Memory Type | SDRAM, |
| Mount | Through Hole |
| Number of Positions | 168 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-390171-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.