
6-position DIP socket with 2.54mm pitch, featuring straight, through-hole termination and a thermoplastic body. Contacts are bronze with tin plating, offering a 1A current rating and 250V AC voltage rating. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating and UL/CSA approvals. Insulation is polybutylene, and the component is lead-free and RoHS compliant.
TE Connectivity 1-390261-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.1mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.