
18-position DIP socket featuring 2.54mm terminal pitch and 7.62mm row spacing. Constructed with a thermoplastic body and bronze contacts plated in tin, this socket offers a 1A current rating and 250V voltage rating. Designed for through-hole termination and vertical mounting, it operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 1-390261-5 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 22.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390261-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.