
24-position DIP socket with 2.54mm pitch, straight orientation, and through-hole termination. Features tin-plated bronze contacts, a thermoplastic body, and a 1A current rating. Compliant with UL and CSA approvals, RoHS, and ELV standards, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C and supports up to 250V AC.
TE Connectivity 1-390262-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 17.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.1mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 30.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | AMP |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.