
28-position dual-row DIP socket with a 2.54mm pitch, featuring straight, through-hole solder termination. Constructed with a thermoplastic body and polybutylene insulation, it utilizes bronze contacts with tin plating for reliable mating. Rated for 1A current and 250V AC, this socket operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating. Approvals include UL and CSA, with lead-free and RoHS compliance.
TE Connectivity 1-390262-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Current Rating | 1A |
| Depth | 17.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Lead Pitch | 2.54mm |
| Length | 35.56mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390262-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
