
32-position, 2-row IC socket with straight, through-hole termination and a 2.54mm pitch. Features a 1A current rating, 250V AC voltage rating, and operates between -40°C and 105°C. Constructed with a thermoplastic body, bronze contacts with tin plating, and polybutylene insulation, achieving a UL94 V-0 flammability rating. This RoHS compliant component is designed for horizontal PCB mounting.
TE Connectivity 1-390262-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Current Rating | 1A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polybutylene |
| Length | 40.64mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390262-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
