48-position DIP socket with 2.54mm pitch and straight, through-hole termination. Features tin-plated bronze contacts with a 3mm contact post length and Type D contact type. Rated for 1A current and 250V AC, with an operating temperature range of -40°C to 105°C. Constructed with polybutylene insulation and a 15.24mm row spacing.
TE Connectivity 1-390262-7 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 17.7mm |
| ELV | Compliant |
| Insulation Material | Polybutylene |
| Length | 60.96mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390262-7 to view detailed technical specifications.
No datasheet is available for this part.