28-position, 2-row DIP socket with straight, through-hole termination. Features bronze contacts with tin plating and a 3mm contact post length. Constructed with black thermoplastic insulation, this socket offers a 2.54mm pitch and 15.24mm row spacing. Operates within a temperature range of -40°C to 105°C and has a maximum AC voltage rating of 250V. RoHS and ELV compliant.
TE Connectivity 1-390263-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Depth | 17.7mm |
| ELV | Compliant |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6800 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.