
32-position dual-row DIP socket with 2.54mm pitch, featuring straight, through-hole solder termination. Constructed with black thermoplastic body and insulation, it utilizes bronze contacts with tin plating for reliable mating. Rated for 1A current and 250V AC, this socket operates within a temperature range of -40°C to 105°C.
TE Connectivity 1-390263-2 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 17.7mm |
| ELV | Compliant |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
