42-position dual-row DIP socket with 2.54mm pitch, featuring straight through-hole termination for vertical mounting. Constructed with a black thermoplastic insulator and bronze contacts plated with tin, offering a contact post length of 3mm. Rated for 250V AC, with operating temperatures from -40°C to 105°C. This lead-free and RoHS compliant component is supplied in a tube.
TE Connectivity 1-390263-5 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Depth | 17.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-390263-5 to view detailed technical specifications.
No datasheet is available for this part.