TE Connectivity 1-3993154-2 technical specifications.
| Contact Type | 4 change-overs |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-3993154-2 to view detailed technical specifications.
No datasheet is available for this part.