6-contact, female, straight, unshielded modular connector for telecom and datacom applications. Features bronze contacts with gold plating (1.27um thickness) and a beige housing. Designed for panel mounting with IDC termination, operating within a temperature range of -40°C to 70°C. This connector is RoHS compliant and meets UL94 V-0 flammability rating.
TE Connectivity 1-406375-1 technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Keyed | No |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-406375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.