
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts, designed for PCB mounting. Features gold-plated bronze contacts with a 2.03mm pitch, suitable for Cat 5 applications. Operates within a temperature range of -40°C to 85°C, with a maximum voltage rating of 150V AC. Housing is UL94 V-0 rated polyester in black, with yellow and green color options for elements. Termination is via solder, with a tail length of 2.54mm.
TE Connectivity 1-406507-1 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyester |
| Keyed | No |
| Length | 18.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-406507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
