RJ45 connector, 8 positions, 8 contacts, single element configuration, right angle orientation, through-hole mounting. Features gold-plated bronze contacts, 2.04mm pitch, and a 2.54mm tail length. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. This shielded connector is RoHS and ELV compliant, designed for panel mounting with a black housing.
TE Connectivity 1-406541-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-406541-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.