
Right-angle, shielded modular connector for signal applications. Features 8 positions and 8 contacts with gold-plated bronze contacts. Operates within a -40°C to 85°C temperature range, with a 200mA current rating. Panel-mount design with a 2.54mm pitch and 2.54mm tail length, suitable for 1.57mm PCB thickness. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-406541-8 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 360nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-406541-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
