
Shielded, right-angle modular jack with 8 positions and 1 row, designed for panel mounting. Features gold-plated bronze contacts and a single element configuration. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating and black housing. Termination is via solder with a 3.05mm tail length.
TE Connectivity 1-406541-9 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-406541-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
