
Straight, male RF coaxial connector for cable mounting, featuring a 75-ohm impedance and operating from 0Hz to 2GHz. Constructed with a brass body and center contact, both plated with gold for enhanced conductivity. The dielectric is Polymethylpentene, and the housing is silver with nickel plating. This connector supports up to 500 mating cycles, has a voltage rating of 500V, and an insertion loss of 0.15dB.
TE Connectivity 1-413589-4 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-413589-4 to view detailed technical specifications.
No datasheet is available for this part.