Male BNC RF coaxial connector, straight orientation, designed for cable mounting with a 75 Ohm impedance. Features a brass body with nickel plating and gold-plated brass center contacts. Operates from 0Hz to 2GHz with a maximum insertion loss of 0.15dB. Rated for 500V and 500 mating cycles, with a temperature range of -65°C to 85°C.
TE Connectivity 1-413589-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-413589-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.