TE Connectivity 1-413889-3 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Package/Case | SMB |
| Color | Silver |
| Connector System | Wire-to-Device |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 25000 |
| RoHS Compliant | Yes |
| Series | SMB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-413889-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.