TE Connectivity 1-413889-4 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Package/Case | SMB |
| Color | Silver |
| Connector System | Wire-to-Device |
| Material | Copper Alloy |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-413889-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.