Quick Disconnect Terminal 10-14AWG Brass F 19.56mm Tin Strip
TE Connectivity 1-41450-1 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 5.14mm² |
| Plating | Tin |
| Wire Size | 10-14AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-41450-1 to view detailed technical specifications.
No datasheet is available for this part.