TE Connectivity 1-417549-5 technical specifications.
| ELV | Non-Compliant |
| Mode | Singlemode |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-417549-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.