TE Connectivity 1-424155-2 technical specifications.
| Package/Case | 062 |
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-424155-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.