TE Connectivity 1-425513-3 technical specifications.
| Color | Grey |
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-425513-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.