TE Connectivity 1-440360-4 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 124 |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-440360-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.