TE Connectivity 1-440394-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male to Male |
| Package Quantity | 280 |
| RoHS Compliant | No |
| Series | Series II |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-440394-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.