TE Connectivity 1-440397-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.45mm |
| Gender | Female to Female |
| Height | 31.6mm |
| Length | 39.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Series | Series II |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-440397-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.