TE Connectivity 1-445717-6 technical specifications.
| Package/Case | 600 |
| Gender | Male |
| Length | 176.78mm |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | 600 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-445717-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.