TE Connectivity 1-445717-9 technical specifications.
| Package/Case | 600 |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 265 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Polarized | Yes |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 600 |
| Shell Size | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-445717-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.