Straight, cable mount SMA male RF coaxial connector with 50 Ohm impedance and a maximum operating frequency of 12.4 GHz. Features a brass body with nickel plating and gold-plated brass center contact. Designed for crimp termination, offering 500 mating cycles and a low insertion loss of 0.3dB. Supplied in bulk packaging.
TE Connectivity 1-447647-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.93mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 0.981inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-447647-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.