TE Connectivity 1-448138-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 28.19mm |
| Material | Copper |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-448138-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.