TE Connectivity 1-448140-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 1.163inch |
| Material | Copper Alloy |
| Mount | Cable |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-448140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.