This Blue 15-Position 2-Row Signal Connector is designed for use in high-temperature applications. It features a free hanging mount and is available in bulk packaging. The connector is compliant with RoHS regulations and is part of the AMPLIMITE 109 series.
TE Connectivity 1-448816-2 technical specifications.
| Color | Blue |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-448816-2 to view detailed technical specifications.
No datasheet is available for this part.