TE Connectivity 1-448816-4 technical specifications.
| Contact Type | Signal |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-448816-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.