TE Connectivity 1-456410-1 technical specifications.
| Contact Gender | Male |
| Mount | Wire |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-456410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.