Six-position, two-row rectangular wire housing for crimp termination, featuring a straight, cable mount orientation. Constructed from black Nylon material with a UL94 V-2 flammability rating, this housing operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 250V. It offers mating retention and a 2.54mm pitch, with a depth of 5.03mm and length of 31.5mm.
TE Connectivity 1-480282-0 technical specifications.
| Color | Black |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 31.5mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480282-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.