Three-position, straight, cable-mount wire housing with a 5.08mm pitch, designed for wire-to-wire applications. Features male pin contacts and a red housing color, with a maximum voltage rating of 250V AC. This crimp termination connector supports wire gauges from 14AWG to 30AWG and is UL94 V-2 flammability rated. Compliant with RoHS and ELV directives, it offers a free-hanging mount and is packaged in bulk.
TE Connectivity 1-480305-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 20.57mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480305-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.