One-position, straight orientation receptacle wire housing for crimp termination. Features a natural nylon insulation material with a UL94 V-2 flammability rating. Designed for cable mounting and free hanging applications, this insulated housing supports one male contact. Dimensions are 1.92 inches in length, 11.68mm in width, and 18.59mm in depth.
TE Connectivity 1-480306-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Depth | 18.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.92inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPIP |
| Termination | Quick Connect |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480306-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.