One-position, straight orientation wire housing receptacle for crimp termination. Features a natural colored nylon body with a UL94 V-2 flammability rating. Accommodates a single contact and accepts wire gauges from 22AWG to 10AWG. Rated for 250V AC/DC, this free-hanging connector is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 1-480307-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13.76mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPIP, Faston |
| Tab Thickness | 6.76mm |
| Tab Width | 11.38mm |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-480307-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.